Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 5.1 A, 48V dc Input, 48V dc Input 25.5 W, Surface, 85 °C

Bulk discount available

Subtotal (1 box of 200 units)*

£2,034.20

(exc. VAT)

£2,441.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 800£10.171£2,034.20
1000 - 1800£9.866£1,973.20
2000 - 4800£9.56£1,912.00
5000 - 9800£9.255£1,851.00
10000 +£8.95£1,790.00

*price indicative

RS Stock No.:
279-8064
Mfr. Part No.:
MYBSP00502ABF
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Current 1

5.1A

Mount Type

Surface

Maximum Output Power

25.5W

Series

MYBSP

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

This Murata Power Solutions is an isolated, regulated, DC-DC converter for PoE PD that has an input range of 37 to 57Vdc with a typical efficiency of 84 percent (12Vout), and full 2250 Volt DC isolation.

Surface mount module

Operating temperature range -40 to +85 °C

Support IEEE802.3af class0

Related links