Murata Power Solutions NKE DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 255-9362
- Mfr. Part No.:
- NKE0305SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.19 |
| 5 - 9 | £6.98 |
| 10 - 24 | £6.75 |
| 25 - 49 | £6.54 |
| 50 + | £6.32 |
*price indicative
- RS Stock No.:
- 255-9362
- Mfr. Part No.:
- NKE0305SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 46783kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 11.53mm | |
| Weight | 4.3g | |
| Standards/Approvals | RoHS | |
| Width | 7.46mm | |
| Depth | 6.1mm | |
| Series | NKE | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 46783kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 11.53mm | ||
Weight 4.3g | ||
Standards/Approvals RoHS | ||
Width 7.46mm | ||
Depth 6.1mm | ||
Series NKE | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions has NKE sub-miniature series of DC-DC Converters and is particularly suited to isolating and/or converting DC power rails. It has smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology.
No electrolytic or tantalum capacitors
Fully encapsulated with toroidal magnetics
Related links
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
