Murata UWE Isolated DC-DC Converter, 5V dc/, 12V dc Input, 12V dc Input 75 W
- RS Stock No.:
- 238-7154
- Mfr. Part No.:
- UWE-5/15-Q12PB-C
- Brand:
- Murata
Bulk discount available
Subtotal (1 tray of 42 units)*
£3,032.43
(exc. VAT)
£3,638.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | £3,032.43 | £72.201 |
| 5 - 9 | £2,941.47 | £70.035 |
| 10 - 24 | £2,850.48 | £67.869 |
| 25 - 49 | £2,759.51 | £65.703 |
| 50 + | £2,668.55 | £63.537 |
*price indicative
- RS Stock No.:
- 238-7154
- Mfr. Part No.:
- UWE-5/15-Q12PB-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Voltage Adjustment Range | 0.25 % | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 75W | |
| Series | UWE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Voltage Adjustment Range 0.25 % | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 75W | ||
Series UWE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 watts
Related links
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through
