Murata UWE Isolated DC-DC Converter, 5V dc/, 12V dc Input, 12V dc Input 75 W

Bulk discount available

Subtotal (1 tray of 42 units)*

£3,494.63

(exc. VAT)

£4,193.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4£3,494.63£83.205
5 - 9£3,389.79£80.709
10 - 24£3,284.95£78.213
25 - 49£3,180.11£75.717
50 +£3,075.27£73.221

*price indicative

RS Stock No.:
238-7146
Mfr. Part No.:
UWE-15/5-Q12PB-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Voltage Adjustment Range

0.125 %

Isolation Voltage

1.5kV dc

Maximum Output Power

75W

Series

UWE

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.

Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc

Fixed output from 3.3 to 24 volts DC up to 75 watts

Related links