Murata UWE Isolated DC-DC Converter, 5V dc/, 48V dc Input, 48V dc Input 72 W
- RS Stock No.:
- 238-7145
- Mfr. Part No.:
- UWE-12/6-Q48NB-C
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£76.84
(exc. VAT)
£92.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £76.84 |
| 5 - 9 | £74.53 |
| 10 - 24 | £72.23 |
| 25 - 49 | £69.93 |
| 50 + | £67.61 |
*price indicative
- RS Stock No.:
- 238-7145
- Mfr. Part No.:
- UWE-12/6-Q48NB-C
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Voltage Adjustment Range | 0.125 % | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 72W | |
| Standards/Approvals | No | |
| Series | UWE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Voltage Adjustment Range 0.125 % | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 72W | ||
Standards/Approvals No | ||
Series UWE | ||
- COO (Country of Origin):
- CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 watts
Related links
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp