Murata IRQ-W80 Isolated DC-DC Converter, 12V dc/, 72V dc Input, 72V dc Input 150 W

Bulk discount available

Subtotal (1 tray of 30 units)*

£4,447.21

(exc. VAT)

£5,336.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4£4,447.21£148.24
5 - 9£4,323.68£144.123
10 - 24£4,206.82£140.227
25 - 49£4,096.12£136.537
50 +£3,991.09£133.036

*price indicative

RS Stock No.:
238-7130
Mfr. Part No.:
IRQ-12/12.5-W80NB-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

72V dc

Minimum Input Voltage

72V dc

Output Voltage Adjustment Range

0.5 %

Isolation Voltage

4.242kV dc

Maximum Output Power

150W

Standards/Approvals

No

Series

IRQ-W80

COO (Country of Origin):
CN
The Murata 150 10:1 Ultra wide input encapsulated quarter bricks isolated DC/Dc converter is of IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150 W output power from an ultra wide 10:1 input voltage range, complying with the 24 V to 110 V input battery voltages including transients as per EV50155(2017) standard.

Ultra-wide input range: 16 V - 160 V

Vout trim

OVP, OCP, OTP

Positive or negative remote ON/OFF

Related links