Murata IRH-W80 Isolated DC-DC Converter, 12V dc/, 16 → 60 V dc Input, 250W

Bulk discount available

Subtotal (1 tray of 36 units)*

£6,518.77

(exc. VAT)

£7,822.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 - 4£6,518.77£181.077
5 - 9£6,337.69£176.047
10 - 24£6,166.39£171.289
25 - 49£6,004.13£166.781
50 +£5,850.17£162.505

*price indicative

RS Stock No.:
238-7127
Mfr. Part No.:
IRH-12/21-W80NB-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage

12V dc

Input Voltage Range

16 → 60 V dc

Power Rating

250W

Input Voltage Nominal

72 V dc

Isolated

Yes

Output Voltage Adjustment Range

-0.2 → +0.2%

Isolation Voltage

4.242kV dc

Series

IRH-W80

COO (Country of Origin):
CN
The Murata 250 W 10:1 Ultra wide input encapsulated half-brick isolated DC/DC converter delivers an impressive 250 W single output from an ultra wide input range of 16 V - 160 V dc, complying with the input battery voltage transient range of EN50155(2017).

Output power 250 W
Vout external trim adjustment
Ultra wide input range: 16V - 160V

Related links