Murata DVE Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 300 W
- RS Stock No.:
- 238-7121
- Mfr. Part No.:
- DVE0125V2NBC
- Brand:
- Murata
Bulk discount available
Subtotal (1 tray of 42 units)*
£3,094.48
(exc. VAT)
£3,713.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | £3,094.48 | £73.678 |
| 5 - 9 | £3,001.64 | £71.468 |
| 10 - 24 | £2,908.81 | £69.257 |
| 25 - 49 | £2,815.98 | £67.047 |
| 50 + | £2,723.14 | £64.837 |
*price indicative
- RS Stock No.:
- 238-7121
- Mfr. Part No.:
- DVE0125V2NBC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Voltage Adjustment Range | 0.25 % | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 300W | |
| Series | DVE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Voltage Adjustment Range 0.25 % | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 300W | ||
Series DVE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Up to 300 W digitally fully regulated intermediate DC/DC bus converter is the first in a series of digitally controlled DC/DC converter that are based on a 32 bit ARM processor. The DBE/DVE series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communication to power modules.
Optional standard five pin eight brick
High efficiency
Fast dynamic response
Related links
- Murata DVE Isolated DC-DC Converter 48V dc Input, 48V dc Input 300 W
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DCQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DSQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
- Murata DCE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
