Murata UWS Isolated DC-DC Converter, 12V/ 4.5 A, 75V Input, 18V Input, Through Hole, 54 W, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-7956
Mfr. Part No.:
UWS-12/4.5-Q48N-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

4.5A

Mount Type

Through Hole

Number of Outputs

5

Output Voltage Adjustment Range

-12 to 12 V, -12 To +12 V

Number of Pins

8

Isolation Voltage

2.25kV

Package Type

DIP

Maximum Output Power

54W

Depth

9.14mm

Series

UWS

Width

33.02mm

Standards/Approvals

IEC, UL

Length

22.9mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

The Murata Isolated DC-DC converter output voltage is 12V and rated current is 4.5A. Single output isolated and 18-75V input voltage range.

Sixteenth-brick DOSA-Compatible

Wide Input Isolated DC-DC Converters

Operating temperature(degC) -40℃ to 85℃

Related links