Murata UWS Isolated DC-DC Converter, 12V/ 4.5 A, 75V Input, 18V Input, Through Hole, 54 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 230-7955
- Mfr. Part No.:
- UWS-12/4.5-Q48N-C
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7955
- Mfr. Part No.:
- UWS-12/4.5-Q48N-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 12V | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 4.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -12 to 12 V, -12 To +12 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 2.25kV | |
| Package Type | DIP | |
| Maximum Output Power | 54W | |
| Width | 33.02mm | |
| Standards/Approvals | IEC, UL | |
| Depth | 9.14mm | |
| Length | 22.9mm | |
| Series | UWS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 12V | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 1 4.5A | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -12 to 12 V, -12 To +12 V | ||
Number of Pins 8 | ||
Isolation Voltage 2.25kV | ||
Package Type DIP | ||
Maximum Output Power 54W | ||
Width 33.02mm | ||
Standards/Approvals IEC, UL | ||
Depth 9.14mm | ||
Length 22.9mm | ||
Series UWS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
The Murata Isolated DC-DC converter output voltage is 12V and rated current is 4.5A. Single output isolated and 18-75V input voltage range.
Sixteenth-brick DOSA-Compatible
Wide Input Isolated DC-DC Converters
Operating temperature(degC) -40℃ to 85℃
Related links
- Murata UWS Isolated DC-DC Converter 75V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 54 W
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 50 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata BEI15 Isolated DC-DC Converter 75V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
