Murata UWE Isolated DC-DC Converter, 12V/ 10 A, 36V Input, 9V Input, Through Hole, 120 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 230-7953
- Mfr. Part No.:
- UWE-12/10-Q12PB-C
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7953
- Mfr. Part No.:
- UWE-12/10-Q12PB-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -12 to 12 V, -12 To +12 V | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 120W | |
| Package Type | DIP | |
| Depth | 13.2mm | |
| Standards/Approvals | IEC, UL | |
| Width | 58.4mm | |
| Series | UWE | |
| Length | 22.9mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -12 to 12 V, -12 To +12 V | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 120W | ||
Package Type DIP | ||
Depth 13.2mm | ||
Standards/Approvals IEC, UL | ||
Width 58.4mm | ||
Series UWE | ||
Length 22.9mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
The Murata Isolated DC-DC converter output voltage is 12V and rated current is 10A. Positive logic and 9-36V input voltage range.
Eighth-brick
DOSA-Compatible
UL/IEC/EN60950-1 safety approvals
Related links
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
