Murata Non-Isolated DC-DC Converter, 15.5V dc/ 3 A, 24V dc Input, 19V, Surface, 85 °C Max Temp -40 °C Min Temp, Surface
- RS Stock No.:
- 230-7947
- Mfr. Part No.:
- OKI-T/36W-W40P-C
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 250 units)*
£2,965.00
(exc. VAT)
£3,557.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | £11.86 | £2,965.00 |
| 1250 - 2250 | £11.53 | £2,882.50 |
| 2500 - 6000 | £11.219 | £2,804.75 |
| 6250 - 12250 | £10.923 | £2,730.75 |
| 12500 + | £10.643 | £2,660.75 |
*price indicative
- RS Stock No.:
- 230-7947
- Mfr. Part No.:
- OKI-T/36W-W40P-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 15.5V dc | |
| Minimum Input Voltage | 19V | |
| Maximum Input Voltage | 24V dc | |
| Mount Type | Surface | |
| Output Voltage Adjustment Range | 5.02/15.5 V | |
| Output Current 1 | 3A | |
| Maximum Output Power | 36W | |
| Package Type | Surface Mount | |
| Length | 20.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 15.5V dc | ||
Minimum Input Voltage 19V | ||
Maximum Input Voltage 24V dc | ||
Mount Type Surface | ||
Output Voltage Adjustment Range 5.02/15.5 V | ||
Output Current 1 3A | ||
Maximum Output Power 36W | ||
Package Type Surface Mount | ||
Length 20.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
The Murata 3A rated current and 24V voltage of non-isolated DC-DC converter has a 19-40Vin. 5.021 to 15.5 rated output voltage.
Positive on/off control
SMT
Related links
- Murata Non-Isolated DC-DC Converter 24V dc Input Surface Surface
- Murata Power Solutions OKI-T/36W-W40 DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C
- Murata Non-Isolated DC-DC Converter 12V dc Input 70 °C Max Temp -40 °C Min Temp, SIP
- Murata Power Solutions Non-Isolated DC-DC Converter 1 A Output Current, 1 Outputs
- Murata Power Solutions Non-Isolated DC-DC Converter 36V dc 1 Outputs
- Murata Power Solutions Non-Isolated DC-DC Converter 1.5 A Output Current, 1 Outputs
- Murata Power Solutions Non-Isolated DC-DC Converter 3.3V dc Output Voltage 1.5A
- Murata Power Solutions Non-Isolated DC-DC Converter 12V dc Output Voltage 1A
