Murata NTE Isolated DC-DC Converter, 4.5V dc, 5.5 V dc/, 4.5V Input, 5.5V dc Input 1 W, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-7946P
- Mfr. Part No.:
- NTE0505MC-R
- Brand:
- Murata
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£27.45
(exc. VAT)
£32.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £5.49 |
| 10 - 24 | £5.32 |
| 25 - 49 | £5.15 |
| 50 + | £4.97 |
*price indicative
- RS Stock No.:
- 230-7946P
- Mfr. Part No.:
- NTE0505MC-R
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 4.5, 5.5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 5.5V dc | |
| Maximum Input Voltage | 4.5V | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -5 to 5 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | NTE | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Depth | 6.6mm | |
| Length | 11.2mm | |
| Efficiency | 68% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 4.5, 5.5V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 5.5V dc | ||
Maximum Input Voltage 4.5V | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -5 to 5 V | ||
Number of Pins 8 | ||
Isolation Voltage 1kV | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series NTE | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Depth 6.6mm | ||
Length 11.2mm | ||
Efficiency 68% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
The Murata Isolated 1W single output single mode DC-DC converters. The rated current 200mA.
Operating temperature(degC) -40℃ to 85℃
Outputs 1
I out(A)Max 0.2A
Package SMD
