Murata HPR1 Isolated DC-DC Converter, 5V dc/ 0.15 A, 5.5V dc Input, 4.5V Input 0.75 W, Through Hole, 85 °C Max Temp -25

Subtotal (1 unit)*

£9.90

(exc. VAT)

£11.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.90

*price indicative

RS Stock No.:
230-7944
Mfr. Part No.:
HPR100C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

0.15A

Output Current 2

0.15A

Mount Type

Through Hole

Number of Outputs

5

Output Voltage Adjustment Range

-5 to 5 V

Isolation Voltage

750V

Number of Pins

4

Package Type

SIP

Maximum Output Power

0.75W

Length

19.6mm

Standards/Approvals

No

Depth

10.2mm

Series

HPR1

Width

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Efficiency

69%

RoHS Status: Exempt

The Murata DC to DC converter has a 0.75W power and single output. Input voltage range is 4.5V to 5.5V.

Operating temperature(degC) -25℃ to 85℃

Outputs 1

Related links