Murata Non-Isolated DC-DC Converter, 5V dc/ 500mA Output, 7.5 → 36 V dc Input
- RS Stock No.:
- 230-7880
- Mfr. Part No.:
- 7805SR-C
- Brand:
- Murata
Subtotal (1 box of 100 units)*
£981.60
(exc. VAT)
£1,177.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £9.816 | £981.60 |
*price indicative
- RS Stock No.:
- 230-7880
- Mfr. Part No.:
- 7805SR-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Output Voltage | 5V dc | |
Input Voltage Range | 7.5 → 36 V dc | |
Input Voltage Nominal | 12 V dc | |
Output Current | 500mA | |
Select all | ||
---|---|---|
Brand Murata | ||
Output Voltage 5V dc | ||
Input Voltage Range 7.5 → 36 V dc | ||
Input Voltage Nominal 12 V dc | ||
Output Current 500mA | ||
RoHS Status: Exempt
The Murata ACA-20PC series 0.75 watt single output DC -DC converters has a 5V output voltage. Input voltage is 4.5V to 5.5V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Isolation Voltage (V) 750V
Outputs 1
Isolation Voltage (V) 750V
Related links
- Murata Non-Isolated DC-DC Converter 7.5 → 36 V dc Input
- Murata Non-Isolated DC-DC Converter 4.5 → 14 V dc Input, 15W
- Murata Non-Isolated DC-DC Converter 4.5 → 14 V dc Input, 30W
- Murata Non-Isolated DC-DC Converter 19 → 40 V dc Input, 36W
- Murata Non-Isolated DC-DC Converter 13.4 → 42 V dc Input, 150W
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 0.65 - 6 V dc Input
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1.5A
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 7 → 36 V dc Input PCB, +85°C Max