TDK FS1403 DC/DC Converter, 5V dc/, 16V dc Input 3 A, 8V dc Input, Surface, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-8767
- Mfr. Part No.:
- FS1403-5000-AS
- Brand:
- TDK
Subtotal (1 unit)*
£6.51
(exc. VAT)
£7.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 207 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.51 |
*price indicative
- RS Stock No.:
- 210-8767
- Mfr. Part No.:
- FS1403-5000-AS
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 8V dc | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | Surface | |
| Ripple and Noise | 30mV | |
| Output Current 1 | 3A | |
| Length | 3.3mm | |
| Standards/Approvals | REACH, RoHS, EU | |
| Width | 3.3mm | |
| Series | FS1403 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 8V dc | ||
Maximum Input Voltage 16V dc | ||
Mount Type Surface | ||
Ripple and Noise 30mV | ||
Output Current 1 3A | ||
Length 3.3mm | ||
Standards/Approvals REACH, RoHS, EU | ||
Width 3.3mm | ||
Series FS1403 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The TDK FS1403 is an easy-to-use, fully integrated and highly efficient micro-point-of -load (μPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies.
It has a small size 3.3mm x 3.3mm x 1.5mm
It has continuous 3A load capability
It supports plug and play and no external compensation is required
Programmable operation using the I2C serial bus(fast mode and fast mode plus)
It has a wide input voltage range of 8 to 16V
Preset output voltage is 3.3V or 5V
Enabled input, programmable under-voltage lock-out (UVLO) circuit
Related links
- TDK FS1403 DC/DC Converter 16V dc Input 3 A Surface, 125 °C Max Temp -40 °C Min Temp
- TDK FS1406 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- TDK FS1404 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
