Murata Power Solutions NXJ2 DC-DC Converter, 12V dc/ 167mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 187-5030
- Mfr. Part No.:
- NXJ2S1212MC-R7
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 176 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.07 |
*price indicative
- RS Stock No.:
- 187-5030
- Mfr. Part No.:
- NXJ2S1212MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 12V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 167mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 5.2kV dc | |
Depth | 4.41mm | |
Length | 15.49mm | |
Width | 11.43mm | |
Series | NXJ2 | |
Load Regulation | 0.09 | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Efficiency | 75% | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 167mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 5.2kV dc | ||
Depth 4.41mm | ||
Length 15.49mm | ||
Width 11.43mm | ||
Series NXJ2 | ||
Load Regulation 0.09 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .
Patents pending
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
Related links
- Murata Power Solutions NXJ2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NXJ2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NXE2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NMG Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NXE2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,