Murata NXF1 DC/DC Converter, 5V dc/ 200 mA, 4.75V Input, 5.25V dc Input 1 W, 90 °C Max Temp -40 °C Min Temp Surface
- RS Stock No.:
- 174-4541
- Mfr. Part No.:
- NXF1S0505MC-R7
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 160 units)*
£766.06
(exc. VAT)
£919.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £766.06 | £4.788 |
| 5 - 9 | £743.09 | £4.644 |
| 10 - 24 | £720.10 | £4.501 |
| 25 - 49 | £697.11 | £4.357 |
| 50 + | £674.14 | £4.213 |
*price indicative
- RS Stock No.:
- 174-4541
- Mfr. Part No.:
- NXF1S0505MC-R7
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 4.75V | |
| Minimum Input Voltage | 5.25V dc | |
| Output Current 1 | 200mA | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Weight | 1.3g | |
| Standards/Approvals | ANSI, UL | |
| Width | 10.67mm | |
| Series | NXF1 | |
| Depth | 4.66mm | |
| Length | 15.24mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 64.5% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 4.75V | ||
Minimum Input Voltage 5.25V dc | ||
Output Current 1 200mA | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Weight 1.3g | ||
Standards/Approvals ANSI, UL | ||
Width 10.67mm | ||
Series NXF1 | ||
Depth 4.66mm | ||
Length 15.24mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 64.5% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- GB
The NXF1 series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
Related links
- Murata NXF1 DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +105°C Max Temp
- Murata NXF1 DC/DC Converter 3.14V Input 90 °C Max Temp -40 °C Min Temp, 5-Pin Surface
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- RS PRO Non-Isolated Switching Regulator 32V dc Input 1000 mA PCB, 90 °C Max Temp -40 °C Min
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMF DC/DC Converter 5.25V Input Through Hole, 85 °C Max Temp
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
