Murata NXF1 DC-DC Converter, 3.3V dc/ 300mA Output, 3.13 → 3.46 V dc Input, 1W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 174-4539
- Mfr. Part No.:
- NXF1S0303MC-R7
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 174-4539
- Mfr. Part No.:
- NXF1S0303MC-R7
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 3.13 → 3.46 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 300mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Length | 15.24mm | |
| Depth | 4.41mm | |
| Width | 10.67mm | |
| Series | NXF1 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +90°C | |
| Efficiency | 59% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 3.13 → 3.46 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 300mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Length 15.24mm | ||
Depth 4.41mm | ||
Width 10.67mm | ||
Series NXF1 | ||
Load Regulation 0.01 | ||
Maximum Temperature +90°C | ||
Efficiency 59% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
The NXF1 series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
