Murata Power Solutions OKL-T/1-W12 DC-DC Converter, 5.5V dc/ 1A Output, 2.9 → 14 V dc Input, 5W, Surface Mount,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
173-6942
Mfr. Part No.:
OKL-T/1-W12N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5.5V dc

Input Voltage Range

2.9 → 14 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Package

Case C-83

Width

12.4mm

Depth

4.6mm

Length

12.4mm

Series

OKL-T/1-W12

Load Regulation

±0.25%

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata Power Solutions Non-Isolated DC-DC Converter


The Murata Power Solutions OKL-T/1-W12 series is a non-isolated Point of Load DC/DC power converter. It has a programmable output voltage range from 0.9VDC to 5.5VDC and current rating of 1A. The wide input voltage range from 2.9VDC to 14VDC.

Features and Benefits


• ILGA inspectable land grid array
• Maximum rated output power: 5W
• Drives up to 200μF ceramic capacitive loads
• High power conversion efficiency at 90%
• Outstanding thermal derating performance
• Short circuit and overcurrent protection
• ON/OFF control

Applications


• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors

Certifications


• UL approved