Murata Power Solutions OKI-T/36W-W40 DC-DC Converter, 15V dc/ 3A Output, 19 → 40 V dc Input, 36W, Surface Mount,

Bulk discount available

Subtotal (1 unit)*

£13.27

(exc. VAT)

£15.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 443 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.27
5 - 9£12.86
10 - 24£12.47
25 - 49£12.07
50 +£11.67

*price indicative

Packaging Options:
RS Stock No.:
173-6940
Mfr. Part No.:
OKI-T/36W-W40N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

19 → 40 V dc

Power Rating

36W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Width

11.9mm

Length

20.8mm

Depth

8.5mm

Series

OKI-T/36W-W40

Load Regulation

±0.25%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

95%

COO (Country of Origin):
CN

Murata Power Solutions Non-Isolated DC-DC Converter


The Murata Power Solutions OKI-T/36W-W40 series is a non-isolated Point of Load DC/DC power converter. It has a selectable output voltage range from 5VDC to 15.5VDC and current rating of 3A. The wide input voltage range from 19VDC to 40VDC.

Features and Benefits


• Non-isolated SMT PoL DC/DC power module
• Maximum rated output power: 36W
• Drives 1000μF ceramic capacitive loads
• High power conversion efficiency
• Outstanding thermal derating performance
• Over temperature and overcurrent protection
• ON/OFF control
• Positive and negative polarity

Applications


• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors

Certifications


• UL approved

Related links