Murata Power Solutions OKR-T/10-W12 DC-DC Converter, 6V dc/ 10A Output, 4.5 → 14 V dc Input, 50W, Through Hole,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6936
Mfr. Part No.:
OKR-T/10-W12-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

6V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

50W

Input Voltage Nominal

12 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Depth

16.5mm

Width

7.62mm

Length

10.4mm

Series

OKR-T/10-W12

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+100°C

COO (Country of Origin):
CZ

Murata Power Solutions Non-Isolated DC-DC Converter


The Murata OKR-T/10 series is SIP non-isolated Point-of-Load DC/DC power converters. It has a programmable output voltage range from 0.591 to 6VDC and current rating of 10A. The wide input range is from 4.5VDC to 14VDC.

Features and Benefits


• 600KHz operation
• Maximum rated output power: 50W
• Drives up to 200μF ceramic capacitive loads
• High power conversion efficiency at 92%
• Outstanding thermal derating performance

Applications


• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors

Certifications


• UL approved

Related links