Murata Power Solutions OKI-T/36W-W40 DC-DC Converter, 15V dc/ 3A Output, 19 → 40 V dc Input, 36W, Surface Mount,
- RS Stock No.:
- 173-6933
- Mfr. Part No.:
- OKI-T/36W-W40N-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 250 units)*
£2,929.87
(exc. VAT)
£3,515.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £2,929.87 | £11.719 |
| 5 - 9 | £2,841.98 | £11.368 |
| 10 - 24 | £2,754.08 | £11.016 |
| 25 - 49 | £2,666.19 | £10.665 |
| 50 + | £2,578.29 | £10.313 |
*price indicative
- RS Stock No.:
- 173-6933
- Mfr. Part No.:
- OKI-T/36W-W40N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 19 → 40 V dc | |
| Power Rating | 36W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 3A | |
| Mounting Type | Surface Mount | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Width | 11.9mm | |
| Depth | 8.5mm | |
| Length | 20.8mm | |
| Series | OKI-T/36W-W40 | |
| Load Regulation | ±0.25% | |
| Efficiency | 95% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 19 → 40 V dc | ||
Power Rating 36W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 3A | ||
Mounting Type Surface Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Width 11.9mm | ||
Depth 8.5mm | ||
Length 20.8mm | ||
Series OKI-T/36W-W40 | ||
Load Regulation ±0.25% | ||
Efficiency 95% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- CN
Murata Power Solutions Non-Isolated DC-DC Converter
The Murata Power Solutions OKI-T/36W-W40 series is a non-isolated Point of Load DC/DC power converter. It has a selectable output voltage range from 5VDC to 15.5VDC and current rating of 3A. The wide input voltage range from 19VDC to 40VDC.
Features and Benefits
• Non-isolated SMT PoL DC/DC power module
• Maximum rated output power: 36W
• Drives 1000μF ceramic capacitive loads
• High power conversion efficiency
• Outstanding thermal derating performance
• Over temperature and overcurrent protection
• ON/OFF control
• Positive and negative polarity
• Maximum rated output power: 36W
• Drives 1000μF ceramic capacitive loads
• High power conversion efficiency
• Outstanding thermal derating performance
• Over temperature and overcurrent protection
• ON/OFF control
• Positive and negative polarity
Applications
• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors
• Mobile phones
• On-board DC converter
• CPU and other processors
Certifications
• UL approved
Related links
- Murata Power Solutions OKI-T/36W-W40 DC-DC Converter 19 → 40 V dc Input Surface Mount,
- Murata Non-Isolated DC-DC Converter 19 → 40 V dc Input, 36W
- Murata Power Solutions Non-Isolated DC-DC Converter 12V dc Output Voltage 1A
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1.5A
- Murata Power Solutions Non-Isolated DC-DC Converter 3.3V dc Output Voltage 1.5A
- Murata Power Solutions Non-Isolated DC-DC Converter 12V dc Output Voltage 1A
- Murata Power Solutions Non-Isolated DC-DC Converter 3.3V dc Output Voltage 1
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1 Outputs
