Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 18 → 36 V dc Input, 1.2W, Surface Mount,
- RS Stock No.:
- 173-6914
- Mfr. Part No.:
- MGJ6D242005WMC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 25 units)*
£336.86
(exc. VAT)
£404.23
(inc. VAT)
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | £336.86 | £13.474 |
5 - 9 | £326.75 | £13.07 |
10 - 24 | £316.65 | £12.666 |
25 - 49 | £306.54 | £12.262 |
50 + | £296.44 | £11.858 |
*price indicative
- RS Stock No.:
- 173-6914
- Mfr. Part No.:
- MGJ6D242005WMC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | -5 V dc, 20V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 1.2 W, 4.8W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 240mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SMA | |
Isolation Voltage | 10.2kV dc | |
Length | 45.98mm | |
Width | 27.81mm | |
Depth | 9.15mm | |
Series | MGJ6 | |
Load Regulation | 0.1 | |
Standards Met | IEC 61800-5-1, UL 60950 | |
Maximum Temperature | +105°C | |
Minimum Temperature | -40°C | |
Efficiency | 81.5% | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 20V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.2 W, 4.8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 240mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMA | ||
Isolation Voltage 10.2kV dc | ||
Length 45.98mm | ||
Width 27.81mm | ||
Depth 9.15mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Standards Met IEC 61800-5-1, UL 60950 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Efficiency 81.5% | ||
- COO (Country of Origin):
- CN
Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC