Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 300mA Output, 9 → 18 V dc Input, 1.5W, Surface Mount,
- RS Stock No.:
- 173-6909
- Mfr. Part No.:
- MGJ6D121505WMC-R7
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6909
- Mfr. Part No.:
- MGJ6D121505WMC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | -5 V dc, 15V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 1.5 W, 4.5W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 300mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SMA | |
Isolation Voltage | 10.2kV dc | |
Length | 45.98mm | |
Depth | 9.15mm | |
Width | 27.81mm | |
Series | MGJ6 | |
Load Regulation | 0.1 | |
Efficiency | 80% | |
Maximum Temperature | +105°C | |
Standards Met | IEC 61800-5-1, UL 60950 | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1.5 W, 4.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 300mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMA | ||
Isolation Voltage 10.2kV dc | ||
Length 45.98mm | ||
Depth 9.15mm | ||
Width 27.81mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Efficiency 80% | ||
Maximum Temperature +105°C | ||
Standards Met IEC 61800-5-1, UL 60950 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC