Murata Power Solutions MGJ2 Isolated DC-DC Converter, -3.5 V dc, 20 V dc/ 80mA Output, 13.5 → 16.5 V dc Input,
- RS Stock No.:
 - 173-6904
 - Mfr. Part No.:
 - MGJ2D152003SC
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 173-6904
 - Mfr. Part No.:
 - MGJ2D152003SC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | -3.5 V dc, 20 V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 80mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Length | 19.65mm | |
| Width | 10.05mm | |
| Depth | 12.65mm | |
| Series | MGJ2 | |
| Load Regulation | 10% | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage -3.5 V dc, 20 V dc  | ||
Input Voltage Range 13.5 → 16.5 V dc  | ||
Power Rating 2W  | ||
Input Voltage Nominal 15 V dc  | ||
Output Current 80mA  | ||
Mounting Type Through Hole  | ||
Number of Outputs 2  | ||
Package SIP 7  | ||
Isolation Voltage 5.2kV dc  | ||
Length 19.65mm  | ||
Width 10.05mm  | ||
Depth 12.65mm  | ||
Series MGJ2  | ||
Load Regulation 10%  | ||
Efficiency 81%  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +100°C  | ||
- COO (Country of Origin):
 - CN
 
The MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
Optimised bipolar output voltages for IGBT/ 
Mosfet gate drives
Reinforced insulation
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-15,V +15V/-5V, +15V/-8.7V,
+20V/-3.5 & +20V/-5V outputs
Operation to 100o C
Characterised dv/dt immunity 80kV/ȝS at 1.5kV
Characterised partial discharge performance
Mosfet gate drives
Reinforced insulation
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-15,V +15V/-5V, +15V/-8.7V,
+20V/-3.5 & +20V/-5V outputs
Operation to 100o C
Characterised dv/dt immunity 80kV/ȝS at 1.5kV
Characterised partial discharge performance
