Murata Power Solutions UWE DC-DC Converter, 12V dc/ 10A Output, 18 → 75 V dc Input, 120W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6890
Mfr. Part No.:
UWE-12/10-Q48NB-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

120W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

1/8 Brick

Isolation Voltage

2.25kV dc

Width

22.9mm

Length

58.4mm

Depth

9.91mm

Series

UWE

Load Regulation

±0.075%

Efficiency

91.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN
The UWE series open frame DC/DC converters deliver up to 120 Watts in an industry-standard “eighth-brick” through-hole package. Several standard fixed-output voltages from 3.3 Vdc to 12 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input voltage range (18-75V) is ideal for battery-powered, telecom or portable applications. Very high efficiency means no fans or temperature deratings in many applications.

Industry-standard through-hole eighth-brick package
Very high efficiency and low power dissipation
Up to 2250 Volt DC isolation
Outstanding thermal performance and derating
Extensive self-protection, over temperature and overload features
On/Off control, trim and remote sense functions



Pre-bias operation for startup protection

Related links