Murata Power Solutions BPM15 DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 36 V dc Input, 15W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6881
Mfr. Part No.:
BPM15-150-Q12-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

Encapsulated

Isolation Voltage

1.6kV dc

Depth

10.16mm

Length

25.4mm

Width

25.4mm

Series

BPM15

Load Regulation

±0.25%

Minimum Temperature

-40°C

Efficiency

84.5%

Maximum Temperature

+85°C

COO (Country of Origin):
CN
The BPM15 series offers high output current (up to ±1.5 Amps) in a 1"x1” metal package requiring no heat sink for most applications. The BPM15 series delivers fixed DC output voltage up to 15 Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.

Five-sided shielded metal package reduces
radiated emissions
Industry standard 1" x 1" x 0.40"
encapsulated package and pinout
Wide range input voltages 9-36 and
18-75 Vdc
Bipolar ±5V, ±12V and ±15V outputs
Up to 15 Watts or greater total output
power with over temperature shutdown
Isolation up to 1600 VDC (basic)
High efficiency flyback topology
Usable -40 to 85°C temperature range
(with derating)

Extensive self-protection shut down
features

Related links