Phoenix Contact QUINT-PS/48DC/48DC/5 DC-DC Converter, 30 → 56V dc/ 5A Output, 30 → 60 V dc Input, 20W,
- RS Stock No.:
 - 168-2498
 - Mfr. Part No.:
 - 2905008
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£365.28
(exc. VAT)
£438.34
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | 
|---|---|
| 1 + | £365.28 | 
*price indicative
- RS Stock No.:
 - 168-2498
 - Mfr. Part No.:
 - 2905008
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage | 30 → 56V dc | |
| Input Voltage Range | 30 → 60 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 5A | |
| Mounting Type | DIN Rail Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 130mm | |
| Width | 125mm | |
| Length | 48mm | |
| Series | QUINT-PS/48DC/48DC/5 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Standards Met | cULus Recognized, UL 508, UL 60950-1, UL listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Output Voltage 30 → 56V dc  | ||
Input Voltage Range 30 → 60 V dc  | ||
Power Rating 20W  | ||
Input Voltage Nominal 48 V dc  | ||
Output Current 5A  | ||
Mounting Type DIN Rail Mount  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Isolation Voltage 1.5kV dc  | ||
Depth 130mm  | ||
Width 125mm  | ||
Length 48mm  | ||
Series QUINT-PS/48DC/48DC/5  | ||
Maximum Temperature +70°C  | ||
Minimum Temperature -25°C  | ||
Standards Met cULus Recognized, UL 508, UL 60950-1, UL listed  | ||
- COO (Country of Origin):
 - CN
 
QUINT DC/DC converter with maximum functionality. DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. In addition, the high system availability is ensured by preventive function monitoring which reports critical operating states before errors can occur.
Reliable starting of difficult loads, thanks to the static POWER BOOST power reserve with up to 125% nominal current permanently
Preventive function monitoring indicates critical operating states before errors occur
Constant voltage: output voltage regenerated even at the end of long cables
Support conversion to various voltage levels
Electrical isolation: for setting up independent supply systems
Preventive function monitoring indicates critical operating states before errors occur
Constant voltage: output voltage regenerated even at the end of long cables
Support conversion to various voltage levels
Electrical isolation: for setting up independent supply systems
Related links
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC-DC Converter 30 → 60 V dc Input DIN Rail
 - Phoenix Contact QUINT-PS/24DC/48DC/5 DC-DC Converter 18 → 32 V dc Input DIN Rail
 - Phoenix Contact QUINT-PS/24DC/24DC/5 DC-DC Converter 18 → 32 V dc Input DIN Rail
 - Phoenix Contact QUINT-PS/12DC/24DC/5 DC-DC Converter 9 → 18 V dc Input DIN Rail
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 20A
 - Phoenix Contact QUINT-PS/24DC/24DC/10 DC-DC Converter 18 → 32 V dc Input DIN Rail
 - Phoenix Contact QUINT-PS/24DC/24DC/20 DC-DC Converter 18 → 32 V dc Input DIN Rail
 
