Murata Power Solutions UWE DC/DC Converter, 24V dc/ 3 A, 36V dc Input, 9V Input 72 W, Through Hole, 85 °C Max Temp -40

Bulk discount available

Subtotal (1 tray of 21 units)*

£1,575.45

(exc. VAT)

£1,890.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4£1,575.45£75.021
5 - 9£1,528.19£72.771
10 - 24£1,480.92£70.52
25 - 49£1,433.65£68.269
50 +£1,386.41£66.02

*price indicative

RS Stock No.:
167-6187
Mfr. Part No.:
UWE-24/3-Q12PB-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

275mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

72W

Package Type

DIP

Series

UWE

Standards/Approvals

RoHS, UL/CSA 60950, IEC/EN 60950

Weight

20g

Width

22.9mm

Depth

9.91mm

Length

58.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89.5%

Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series


66W to 75W isolated DC to DC converters with single output and Compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, Planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.

Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline

Wide 4:1 input power range

Synchronous rectification enabes high efficiency and low power dissipation

Low output noise

Stable no-load operation

Extensive self protection, overtemperature and overload features with no output reverse conduction

On/Off control, trim and remote sense functions

Pre-bias operation for startup protection

Meets EN55022 and CISPR22 class B with external filter

Murata Power Solutions - 50W to 120W


Note

MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website

Approvals

UL

Standards

UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1, 2nd Edition

Related links