Murata Power Solutions MEE1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp

Subtotal (1 tube of 35 units)*

£129.83

(exc. VAT)

£155.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£129.83£3.709

*price indicative

RS Stock No.:
167-6162
Mfr. Part No.:
MEE1S0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

DIP

Maximum Output Power

1W

Width

11.53mm

Series

MEE1

Depth

10mm

Length

11.48mm

Weight

1.28g

Standards/Approvals

RoHS, UL 60950

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series


The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.

Operation to zero load

Single isolated output

1k VDC isolation

Efficiency up to 87% typical

Wide temperature performance at full 1 watt load, –40°C to 85°C

Power density from 1.305W/cm3

Industry standard pinout

3.3V, 5V, 12V, 15V & 24V input

3.3V, 5V, 9V, 12V and 15V output

Custom solutions available

Pin compatible with LME, NME, NKE & NML series

PCB mounting

Murata Power Solutions - SIP


Approvals

UL60950

Related links