Murata Power Solutions MEE1 DC/DC Converter, 3.3V dc/ 300 mA Output

Subtotal (1 tube of 35 units)*

£108.76

(exc. VAT)

£130.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£108.76£3.107

*price indicative

RS Stock No.:
167-6155
Mfr. Part No.:
MEE1S0303SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

3.3V dc

Output Current

300mA

Series

MEE1

Depth

10mm

Length

11.48mm

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series


The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.

Operation to zero load

Single isolated output

1k VDC isolation

Efficiency up to 87% typical

Wide temperature performance at full 1 watt load, –40°C to 85°C

Power density from 1.305W/cm3

Industry standard pinout

3.3V, 5V, 12V, 15V & 24V input

3.3V, 5V, 9V, 12V and 15V output

Custom solutions available

Pin compatible with LME, NME, NKE & NML series

PCB mounting

Murata Power Solutions - SIP


Approvals

UL60950

Related links