Murata Power Solutions MGJ2 DC-DC Converter, -8.7V dc/ 40mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole,

Bulk discount available

Subtotal (1 tube of 25 units)*

£177.82

(exc. VAT)

£213.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4£177.82£7.113
5 - 9£172.48£6.899
10 - 24£167.16£6.686
25 - 49£161.82£6.473
50 +£156.48£6.259

*price indicative

RS Stock No.:
167-6127
Mfr. Part No.:
MGJ2D151509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-8.7 V dc, 15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

40 mA, 80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

5.2kV dc

Length

19.65mm

Depth

12.65mm

Series

MGJ2

Load Regulation

0.07

Maximum Temperature

+105°C

Efficiency

80%

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series


The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.

Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance

Approvals

UL 60950, UL60601 (3rd Ed)


Murata Power Solutions - SIP

Related links