Murata Power Solutions MEV1 DC/DC Converter, 13.5V dc, 16.5 V dc/, Through Hole, -40 °C Max Temp SIP
- RS Stock No.:
- 167-6098
- Mfr. Part No.:
- MEV1D1515SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6098
- Mfr. Part No.:
- MEV1D1515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 13.5, 16.5V dc | |
| Product Type | DC/DC Converter | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Series | MEV1 | |
| Maximum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 13.5, 16.5V dc | ||
Product Type DC/DC Converter | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Series MEV1 | ||
Maximum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
Related links
- Murata Power Solutions MEV1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions DC/DC Converter Surface Mount, -40 °C Max Temp SMD
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions NMK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C
- MEAN WELL RSDW DC/DC Converter 36V dc Input 40 W 85 °C Max Temp -40 °C Min Temp
