Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max

Bulk discount available

Subtotal (1 tube of 25 units)*

£129.70

(exc. VAT)

£155.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£129.70£5.188
5 - 9£125.83£5.033
10 - 24£121.93£4.877
25 - 49£118.03£4.721
50 +£114.15£4.566

*price indicative

RS Stock No.:
167-6053
Mfr. Part No.:
MER1S1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

7569000h

Ripple and Noise

20mV Pk-Pk

Number of Pins

6

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Series

MER1

Depth

10.15mm

Standards/Approvals

RoHS

Width

6.15mm

Length

19.65mm

Weight

2.25g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

84%

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.

Standards

UL 60950

Related links