Murata Power Solutions NCS1 DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp
- RS Stock No.:
- 167-6022
- Mfr. Part No.:
- NCS1S1205SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 23 units)*
£166.92
(exc. VAT)
£200.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £166.92 | £7.257 |
| 5 - 9 | £161.91 | £7.04 |
| 10 - 24 | £156.89 | £6.821 |
| 25 - 49 | £151.90 | £6.604 |
| 50 + | £146.89 | £6.387 |
*price indicative
- RS Stock No.:
- 167-6022
- Mfr. Part No.:
- NCS1S1205SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Series | NCS1 | |
| Depth | 11.3mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.3g | |
| Length | 21.87mm | |
| Width | 21.87mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Series NCS1 | ||
Depth 11.3mm | ||
Standards/Approvals RoHS | ||
Weight 3.3g | ||
Length 21.87mm | ||
Width 21.87mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series
The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ3 DC/DC Converter 9V dc Input 105 °C Max Temp -40 °C Min
