Murata Power Solutions MEJ2 DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5997
Mfr. Part No.:
MEJ2S0503SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

606mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

5.2kV dc

Depth

12.65mm

Length

19.65mm

Series

MEJ2

Load Regulation

0.15

Maximum Temperature

+85°C

Efficiency

70%

Minimum Temperature

-40°C

COO (Country of Origin):
CN