Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max
- RS Stock No.:
- 167-5965
- Mfr. Part No.:
- MGJ2D122005SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£179.60
(exc. VAT)
£215.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £179.60 | £7.184 |
| 5 - 9 | £174.20 | £6.968 |
| 10 - 24 | £168.83 | £6.753 |
| 25 - 49 | £163.44 | £6.538 |
| 50 + | £158.04 | £6.322 |
*price indicative
- RS Stock No.:
- 167-5965
- Mfr. Part No.:
- MGJ2D122005SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 40mA | |
| Output Current 2 | 80mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 20V dc | |
| Number of Outputs | 2 | |
| Ripple and Noise | 45mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 12.65mm | |
| Standards/Approvals | RoHS | |
| Width | 19.5mm | |
| Series | MGJ2 | |
| Weight | 4.3g | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 40mA | ||
Output Current 2 80mA | ||
Mount Type Through Hole | ||
Output Voltage 2 20V dc | ||
Number of Outputs 2 | ||
Ripple and Noise 45mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 12.65mm | ||
Standards/Approvals RoHS | ||
Width 19.5mm | ||
Series MGJ2 | ||
Weight 4.3g | ||
Length 19.65mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
