Murata Power Solutions MEF1 DC-DC Converter, 5V dc/ 200mA Output, 3.13 → 3.46 V dc Input, 1W, Through Hole,
- RS Stock No.:
 - 167-5945
 - Mfr. Part No.:
 - MEF1S0305SP3C
 - Brand:
 - Murata Power Solutions
 
Bulk discount available
Subtotal (1 tube of 25 units)*
£125.58
(exc. VAT)
£150.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)  | Per Tube  | Per unit*  | 
|---|---|---|
| 1 - 4 | £125.58 | £5.023 | 
| 5 - 9 | £121.81 | £4.872 | 
| 10 - 24 | £118.03 | £4.721 | 
| 25 - 49 | £114.27 | £4.571 | 
| 50 + | £110.50 | £4.42 | 
*price indicative
- RS Stock No.:
 - 167-5945
 - Mfr. Part No.:
 - MEF1S0305SP3C
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 3.13 → 3.46 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SP3C | |
| Isolation Voltage | 3.5kV dc | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | MEF1 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Efficiency | 71% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage 5V dc  | ||
Input Voltage Range 3.13 → 3.46 V dc  | ||
Power Rating 1W  | ||
Input Voltage Nominal 3.3 V dc  | ||
Output Current 200mA  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Package SP3C  | ||
Isolation Voltage 3.5kV dc  | ||
Length 19.65mm  | ||
Depth 10.15mm  | ||
Series MEF1  | ||
Load Regulation 0.01  | ||
Maximum Temperature +85°C  | ||
Efficiency 71%  | ||
Minimum Temperature -40°C  | ||
- COO (Country of Origin):
 - CN
 
Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series
The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.
Short circuit protection
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics
Approvals
UL60950
Related links
- Murata Power Solutions MEF1 DC-DC Converter 3.13 → 3.46 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 3.13 → 3.46 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 4.75 → 5.25 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 22.8 → 25.2 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 11.4 → 12.6 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 22.8 → 25.2 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 4.75 → 5.25 V dc Input Through Hole,
 - Murata Power Solutions MEF1 DC-DC Converter 11.4 → 12.6 V dc Input Through Hole,
 
