Murata Power Solutions UEI30 DC/DC Converter, 18V dc, 75 V dc/, Through Hole, -40 °C Max Temp
- RS Stock No.:
- 167-0976
- Mfr. Part No.:
- UEI30-050-Q48N-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0976
- Mfr. Part No.:
- UEI30-050-Q48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18, 75V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.25kV dc | |
| Series | UEI30 | |
| Length | 48.8mm | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18, 75V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 2.25kV dc | ||
Series UEI30 | ||
Length 48.8mm | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 30W Single Output Regulated Isolated DC-DC Converter - UEI30 Series
Open frame module
2kVdc isolation minimum
4:1 input voltage range
Stable no load operation
Extensive self-protection shut down features
Murata Power Solutions - 6W to 30W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Approvals
EN/UL60950-1
Related links
- Murata Power Solutions UEI30 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata BEI15 Isolated DC-DC Converter 75V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp Encapsulated
- Murata Power Solutions UEI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
