Murata Power Solutions NDS6 DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C
- RS Stock No.:
- 167-0921
- Mfr. Part No.:
- NDS6D2405C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0921
- Mfr. Part No.:
- NDS6D2405C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±5V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±600mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Isolation Voltage | 1.5kV dc | |
Length | 32mm | |
Depth | 10mm | |
Series | NDS6 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Length 32mm | ||
Depth 10mm | ||
Series NDS6 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Murata Power Solutions - DIP