Murata Power Solutions NKE DC/DC Converter, 12V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0900
- Mfr. Part No.:
- NKE0512SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 40 units)*
£252.07
(exc. VAT)
£302.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £252.07 | £6.302 |
| 5 - 9 | £244.51 | £6.113 |
| 10 - 24 | £236.95 | £5.924 |
| 25 - 49 | £229.37 | £5.734 |
| 50 + | £221.83 | £5.546 |
*price indicative
- RS Stock No.:
- 167-0900
- Mfr. Part No.:
- NKE0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2910000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | RoHS | |
| Series | NKE | |
| Width | 7.46mm | |
| Depth | 7.46mm | |
| Weight | 1.09g | |
| Length | 11.48mm | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2910000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals RoHS | ||
Series NKE | ||
Width 7.46mm | ||
Depth 7.46mm | ||
Weight 1.09g | ||
Length 11.48mm | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
