Murata Power Solutions NKE DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 167-0894
- Mfr. Part No.:
- NKE0503SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 40 units)*
£220.99
(exc. VAT)
£265.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | £220.99 | £5.525 |
5 - 9 | £214.35 | £5.359 |
10 - 24 | £207.73 | £5.193 |
25 - 49 | £201.10 | £5.028 |
50 + | £194.46 | £4.862 |
*price indicative
- RS Stock No.:
- 167-0894
- Mfr. Part No.:
- NKE0503SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 300mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 3kV dc | |
Length | 11.48mm | |
Depth | 7.46mm | |
Series | NKE | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 11.48mm | ||
Depth 7.46mm | ||
Series NKE | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,