Murata Power Solutions CRE1 DC/DC Converter, 5V dc/ 200 mA, 3.3V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0891
- Mfr. Part No.:
- CRE1S0305S3C
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 40 units)*
£111.33
(exc. VAT)
£133.60
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 July 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £111.33 | £2.783 |
| 5 - 9 | £107.99 | £2.70 |
| 10 - 24 | £104.66 | £2.617 |
| 25 - 49 | £101.30 | £2.533 |
| 50 + | £97.97 | £2.449 |
*price indicative
- RS Stock No.:
- 167-0891
- Mfr. Part No.:
- CRE1S0305S3C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2.97/3.3 V | |
| Ripple and Noise | 25mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP-4 | |
| Maximum Output Power | 1W | |
| Weight | 1.09g | |
| Width | 7.46mm | |
| Length | 11.53mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Depth | 7.46mm | |
| Series | CRE1 | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2.97/3.3 V | ||
Ripple and Noise 25mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP-4 | ||
Maximum Output Power 1W | ||
Weight 1.09g | ||
Width 7.46mm | ||
Length 11.53mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Depth 7.46mm | ||
Series CRE1 | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata CRE Series Isolated DC-DC Converter
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions 2.97V Input 1 W
- Murata Power Solutions, 5V dc/ 200 mA
- Murata Power Solutions NTE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMA Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
