Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
 - 167-0882
 - Mfr. Part No.:
 - NTE0312MC
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 167-0882
 - Mfr. Part No.:
 - NTE0312MC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 83mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 7.7mm | |
| Length | 12.7mm | |
| Series | NTE | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage 12V dc  | ||
Input Voltage Range 2.97 → 3.63 V dc  | ||
Power Rating 1W  | ||
Input Voltage Nominal 3.3 V dc  | ||
Output Current 83mA  | ||
Mounting Type Surface Mount  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Package MiniSMD  | ||
Isolation Voltage 1kV dc  | ||
Depth 7.7mm  | ||
Length 12.7mm  | ||
Series NTE  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - CN
 
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
