Murata Power Solutions NME DC/DC Converter, 5V dc/, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 35 units)*

£306.58

(exc. VAT)

£367.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£306.58£8.759
5 - 9£297.38£8.497
10 - 24£288.17£8.233
25 - 49£278.99£7.971
50 +£269.79£7.708

*price indicative

RS Stock No.:
167-0865
Mfr. Part No.:
NME2405DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

201000h

Output Voltage Adjustment Range

21.6/26.4 V

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

DIP

Depth

6.8mm

Series

NME

Width

10mm

Standards/Approvals

RoHS

Weight

1.48g

Length

11.5mm

Efficiency

70%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

DIP8 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy