Murata Power Solutions CRE1 DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 tube of 35 units)*

£86.39

(exc. VAT)

£103.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£86.39£2.468
5 - 9£83.81£2.395
10 - 24£81.20£2.32
25 - 49£78.62£2.246
50 +£76.02£2.172

*price indicative

RS Stock No.:
167-0859
Mfr. Part No.:
CRE1S1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

25mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

1kV dc

Number of Pins

8

Package Type

SIP-4

Maximum Output Power

1W

Series

CRE1

Width

10mm

Standards/Approvals

CRE, RoHS, UL

Length

11.53mm

Depth

10mm

Weight

1.38g

Minimum Operating Temperature

-40°C

Efficiency

71%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata CRE Series Isolated DC-DC Converter


The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.

Features and Benefits

Wide full load temperature range of -40°C to + 85°C.

Isolated single output.

Industry standard package & pinout.

Galvanic isolation.

Murata Power Solutions - 0.75W to 15W


Related links