Murata Power Solutions CRE1 DC/DC Converter, 15V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0858
- Mfr. Part No.:
- CRE1S0515SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 35 units)*
£82.34
(exc. VAT)
£98.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £82.34 | £2.353 |
| 5 - 9 | £79.87 | £2.282 |
| 10 - 24 | £77.40 | £2.211 |
| 25 - 49 | £74.92 | £2.141 |
| 50 + | £72.46 | £2.07 |
*price indicative
- RS Stock No.:
- 167-0858
- Mfr. Part No.:
- CRE1S0515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 25mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | SC | |
| Length | 11.53mm | |
| Depth | 10mm | |
| Series | CRE1 | |
| Width | 6.1mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 1.38g | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 25mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type SC | ||
Length 11.53mm | ||
Depth 10mm | ||
Series CRE1 | ||
Width 6.1mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 1.38g | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRE1 DC/DC Converter 5V dc Input 1 W 14-Pin
- Murata Power Solutions CRE1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions CRE1 DC/DC Converter, 12 V dc/ 83 mA Output
