Murata Power Solutions CRE1 DC/DC Converter, 5V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 tube of 35 units)*

£94.11

(exc. VAT)

£112.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£94.11£2.689
5 - 9£91.28£2.608
10 - 24£88.46£2.527
25 - 49£85.65£2.447
50 +£82.82£2.366

*price indicative

RS Stock No.:
167-0856
Mfr. Part No.:
CRE1S0505DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

25mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

DC

Maximum Output Power

1W

Length

11.6mm

Series

CRE1

Standards/Approvals

CRE, RoHS, UL

Depth

6.9mm

Weight

1.38g

Width

9.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

70%

COO (Country of Origin):
CN

Murata CRE Series Isolated DC-DC Converter


The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.

Features and Benefits

Wide full load temperature range of -40°C to + 85°C.

Isolated single output.

Industry standard package & pinout.

Galvanic isolation.

Murata Power Solutions - 0.75W to 15W


Related links