Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
 - 167-0838
 - Mfr. Part No.:
 - NMH1205SC
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 167-0838
 - Mfr. Part No.:
 - NMH1205SC
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | NMH | |
| Load Regulation | ±10% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage ±5V dc  | ||
Input Voltage Range 10.8 → 13.2 V dc  | ||
Power Rating 2W  | ||
Input Voltage Nominal 12 V dc  | ||
Output Current ±200mA  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 2  | ||
Package SIP  | ||
Isolation Voltage 1kV dc  | ||
Depth 10mm  | ||
Length 19.5mm  | ||
Series NMH  | ||
Load Regulation ±10%  | ||
Maximum Temperature +85°C  | ||
Minimum Temperature -40°C  | ||
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NMH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NMH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
 - Murata Power Solutions NMH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
 - Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
 - Murata Power Solutions NTH Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
 
